R88D-KN04H-ML2 | ||
---|---|---|
DigiKey Part Number | R88D-KN04H-ML2-ND | |
Manufacturer | ||
Manufacturer Product Number | R88D-KN04H-ML2 | |
Description | SERVO DRIVER 2.6A 240V LOAD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 200 ~ 240VAC Supply 2.6A 240V Load | |
Datasheet | Datasheet | |
EDA/CAD Models | R88D-KN04H-ML2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 2.6A | |
Wattage - Load | 400 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,832.17000 | ¥15,832.17 |