R88A-CPU004S-CH 4M | ||
---|---|---|
DigiKey Part Number | R88A-CPU004S-CH4M-ND | |
Manufacturer | ||
Manufacturer Product Number | R88A-CPU004S-CH 4M | |
Description | CONN.CABLE FOR SERVO AMP. 4M | |
Customer Reference | ||
Detailed Description | Cable Assembly 4 Meters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | C200H, CS1, CV Series | |
Usage | Control | |
Specifications | 4 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,156.29000 | ¥5,156.29 |