PT14QN | ||
---|---|---|
DigiKey Part Number | PT14QN-ND | |
Manufacturer | ||
Manufacturer Product Number | PT14QN | |
Description | RELAY SOCKET 14 POS PANEL MOUNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Panel Mount | |
EDA/CAD Models | PT14QN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | Wire Wrap | |
For Use With/Related Products | LY Series, 4PDT | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.71000 | ¥78.71 |