PT14 | ||
---|---|---|
DigiKey Part Number | Z5339-ND | |
Manufacturer | ||
Manufacturer Product Number | PT14 | |
Description | RELAY SOCKET 14 POS PANEL MOUNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PT14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | LY Series, 4PDT | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |
10 | ¥37.22100 | ¥372.21 |
100 | ¥29.77860 | ¥2,977.86 |
1,000 | ¥23.16120 | ¥23,161.20 |