PS-31-1000MM | |
---|---|
DigiKey Part Number | PS-31-1000MM-ND |
Manufacturer | |
Manufacturer Product Number | PS-31-1000MM |
Description | ELECTRODE HOLDER 3POLES 1000MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Electrodes | |
For Use With/Related Products | PS Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.01000 | ¥616.01 |