PF083A | ||
---|---|---|
DigiKey Part Number | Z5336-ND | |
Manufacturer | ||
Manufacturer Product Number | PF083A | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | PF083A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MK Series, DPDT | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.96000 | ¥117.96 |
10 | ¥104.89100 | ¥1,048.91 |
25 | ¥99.64920 | ¥2,491.23 |
50 | ¥94.40380 | ¥4,720.19 |
100 | ¥89.15920 | ¥8,915.92 |
250 | ¥81.29192 | ¥20,322.98 |
500 | ¥76.04734 | ¥38,023.67 |
1,000 | ¥72.11388 | ¥72,113.88 |