NV4W-MR41 | ||
---|---|---|
DigiKey Part Number | NV4W-MR41-ND | |
Manufacturer | ||
Manufacturer Product Number | NV4W-MR41 | |
Description | LCD MODULE 4.6IN MONO P/R/W | |
Customer Reference | ||
Detailed Description | Character Display Module LCD - Monochrome LED - Pink/Red/White RS-422/285 146.00mm x 74.00mm x 26.00mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NV4W-MR41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Format | - | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 146.00mm x 74.00mm x 26.00mm | |
Viewing Area | 109.00mm L x 41.00mm W | |
Backlight | LED - Pink/Red/White | |
Voltage - Supply | 24V | |
Dot Size | - | |
Interface | RS-422/285 | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Pink/Red/White |