NV3W-MR20 | ||
---|---|---|
DigiKey Part Number | Z3176-ND | |
Manufacturer | ||
Manufacturer Product Number | NV3W-MR20 | |
Description | HMI TOUCHSCREEN 3.8" MONOCHROME | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Monochrome | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 3.8" | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |