NV3W-MR20-V1 | ||
---|---|---|
DigiKey Part Number | 236-NV3W-MR20-V1-ND | |
Manufacturer | ||
Manufacturer Product Number | NV3W-MR20-V1 | |
Description | NV HMI 3.1 LEDWH/RD 232C 24VDC | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 3.8" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |