NSH5-232UL-3M | |
---|---|
DigiKey Part Number | NSH5-232UL-3M-ND |
Manufacturer | |
Manufacturer Product Number | NSH5-232UL-3M |
Description | CABLE ASSEMBLY COMMUNICATIONS 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Communications, 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | NSH5 Series | |
Specifications | Communications, 9.84' (3.00m) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,715.27000 | ¥6,715.27 |