NS5-SQ10-V2 | ||
---|---|---|
DigiKey Part Number | Z9833-ND | |
Manufacturer | ||
Manufacturer Product Number | NS5-SQ10-V2 | |
Description | HMI TOUCHSCREEN 5.7" COLOR | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color | |
Datasheet | Datasheet | |
EDA/CAD Models | NS5-SQ10-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Ivory | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |