NS12-KBA05 | ||
---|---|---|
DigiKey Part Number | NS12-KBA05-ND | |
Manufacturer | ||
Manufacturer Product Number | NS12-KBA05 | |
Description | PROTECTIVE SHEET FITS 12.1" SCRN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Protective Sheet Fits 12.1" Screen | |
Datasheet | Datasheet | |
EDA/CAD Models | NS12-KBA05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | NS Series | |
Specifications | Fits 12.1" Screen | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,590.73000 | ¥3,590.73 |