NS12-ATT01 | ||
---|---|---|
DigiKey Part Number | NS12-ATT01-ND | |
Manufacturer | ||
Manufacturer Product Number | NS12-ATT01 | |
Description | MTG ADAPTER NT625C/631/631C-NS10 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Mounting Adapter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | NS, NT Series | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,001.20000 | ¥2,001.20 |