NS-NSRCL1 | ||
---|---|---|
DigiKey Part Number | Z3238-ND | |
Manufacturer | ||
Manufacturer Product Number | NS-NSRCL1 | |
Description | LICENSE KEY NS RUNTIME KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | License Key | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | License Key | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,032.15000 | ¥21,032.15 |