NJ-PA3001 | ||
---|---|---|
DigiKey Part Number | Z7965-ND | |
Manufacturer | ||
Manufacturer Product Number | NJ-PA3001 | |
Description | POWER SUPPLY MODULE 100-240V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Module DIN Rail 100 ~ 240VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | NJ-PA3001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | NJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Output Capacity (5VDC, 6A, 30W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,635.59000 | ¥3,635.59 |
10 | ¥3,570.63900 | ¥35,706.39 |