MY4N DC12 (S) | ||
---|---|---|
DigiKey Part Number | Z2279-ND | |
Manufacturer | ||
Manufacturer Product Number | MY4N DC12 (S) | |
Description | RELAY GEN PURPOSE 4PDT 3A 12V | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | MY4N DC12 (S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 72.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
10 | ¥95.96800 | ¥959.68 |
25 | ¥91.16920 | ¥2,279.23 |
50 | ¥86.37220 | ¥4,318.61 |
100 | ¥81.57340 | ¥8,157.34 |
250 | ¥74.37600 | ¥18,594.00 |
500 | ¥69.57752 | ¥34,788.76 |
1,000 | ¥65.97864 | ¥65,978.64 |