MKS2PIN DC24 | |
---|---|
DigiKey Part Number | Z5608-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PIN DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 55.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 430 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.69000 | ¥176.69 |
10 | ¥167.82200 | ¥1,678.22 |
25 | ¥158.99240 | ¥3,974.81 |
50 | ¥150.15900 | ¥7,507.95 |
100 | ¥141.32640 | ¥14,132.64 |
250 | ¥132.49340 | ¥33,123.35 |
500 | ¥123.66044 | ¥61,830.22 |