MIRS-10 | |
---|---|
DigiKey Part Number | MIRS-10-ND |
Manufacturer | |
Manufacturer Product Number | MIRS-10 |
Description | FLOOR STAND 120" |
Customer Reference | |
Detailed Description | Stand, Floor 120.0" (3048.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stand, Floor | |
Arm Length | 120.0" (3048.0mm) | |
Base Size | 8.00" x 8.00" (203.20mm x 203.20mm) |