M2BJ-B24C | ||
---|---|---|
DigiKey Part Number | M2BJ-B24C-ND | |
Manufacturer | ||
Manufacturer Product Number | M2BJ-B24C | |
Description | BUZZER PIEZO 24X18MM PNL MNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 20mA 4kHz 80dB @ 12V, 100cm Panel Mount Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | M2BJ-B24C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 80dB @ 12V, 100cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 0.945" L x 0.709" W (24.00mm x 18.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.53000 | ¥536.53 |