M22N-BC-TRA-RE | |
---|---|
DigiKey Part Number | Z5552-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TRA-RE |
Description | LED PANEL INDICATOR RED 230VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 230V 2mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 230V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.20000 | ¥129.20 |
10 | ¥97.42900 | ¥974.29 |
100 | ¥81.84390 | ¥8,184.39 |
500 | ¥75.16264 | ¥37,581.32 |
1,000 | ¥72.49477 | ¥72,494.77 |