M22-CY-T1 | ||
---|---|---|
DigiKey Part Number | Z1546-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-CY-T1 | |
Description | PILOT LIGHT SQUARE YLLW 110VAC | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Yellow Diffused 100V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 100V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |