M22-CW-6A | ||
---|---|---|
DigiKey Part Number | M22-CW-6A-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-CW-6A | |
Description | PILOT LIGHT 6VAC LED SQUARE WHT | |
Customer Reference | ||
Detailed Description | LED Panel Indicator White Diffused 6V 8mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |