M16-T1-S | ||
---|---|---|
DigiKey Part Number | M16-T1-S-ND | |
Manufacturer | ||
Manufacturer Product Number | M16-T1-S | |
Description | SW PILOT LIGHT IP40 RND 100V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | Indicators | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.25000 | ¥437.25 |
10 | ¥397.91000 | ¥3,979.10 |
100 | ¥340.07080 | ¥34,007.08 |