LG2-DB DC48 | ||
---|---|---|
DigiKey Part Number | Z9690-ND | |
Manufacturer | ||
Manufacturer Product Number | LG2-DB DC48 | |
Description | SENSOR VOLTAGE 48VDC PLUG-IN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensor Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LG2-DB DC48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | - | |
Operating Temperature | -10°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,604.10000 | ¥1,604.10 |
10 | ¥1,470.44200 | ¥14,704.42 |