K8DT-TH1CD | ||
---|---|---|
DigiKey Part Number | Z5819-ND | |
Manufacturer | ||
Manufacturer Product Number | K8DT-TH1CD | |
Description | TEMP MONTRG RELY TC/RTD PSH IN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Monitoring 24VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | K8DT-TH1CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,588.98000 | ¥1,588.98 |
10 | ¥1,536.02700 | ¥15,360.27 |
25 | ¥1,430.09480 | ¥35,752.37 |
50 | ¥1,408.90840 | ¥70,445.42 |