K6EL-100 | ||
---|---|---|
DigiKey Part Number | K6EL-100-ND | |
Manufacturer | ||
Manufacturer Product Number | K6EL-100 | |
Description | EARTH LEAKAGE RELAY | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | Ground Fault | |
Voltage - Supply | 100/110VAC, 200/220VAC | |
Trip Range | 0.1/0.2A | |
Delay Time | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,255.44000 | ¥2,255.44 |