HMC-EF583 | ||
---|---|---|
DigiKey Part Number | Z9648-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC-EF583 | |
Description | MEMORY MODULE FLASH 512MB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module FLASH 512MB | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC-EF583 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | FLASH | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,846.53000 | ¥5,846.53 |
10 | ¥5,824.53200 | ¥58,245.32 |