HMC-EF183 | ||
---|---|---|
DigiKey Part Number | Z3173-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC-EF183 | |
Description | MEMORY CARD FLASH CARD 128MB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card FLASH Card 128MB | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC-EF183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Memory Type | FLASH Card | |
Memory Size | 128MB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,679.71000 | ¥1,679.71 |
10 | ¥1,654.23300 | ¥16,542.33 |