H5CX-AS-AC100-240 | ||
---|---|---|
DigiKey Part Number | Z2372-ND | |
Manufacturer | ||
Manufacturer Product Number | H5CX-AS-AC100-240 | |
Description | RELAY TIME DELAY 9999HR PNL MT | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay 0.001 Sec ~ 9999 Hrs Delay Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal |