H3FA-SB-DC12/24 | ||
---|---|---|
DigiKey Part Number | Z3486-ND | |
Manufacturer | ||
Manufacturer Product Number | H3FA-SB-DC12/24 | |
Description | RELAY TIME DELAY 60MIN TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay 0.6 Sec ~ 60 Min Delay Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | - | |
Delay Time | 0.6 Sec ~ 60 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 24VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.69000 | ¥754.69 |
10 | ¥714.97900 | ¥7,149.79 |
100 | ¥595.81530 | ¥59,581.53 |