H3FA-BU DC24 | ||
---|---|---|
DigiKey Part Number | H3FA-BUDC24-ND | |
Manufacturer | ||
Manufacturer Product Number | H3FA-BU DC24 | |
Description | RELAY TIME DELAY 60MIN 3A 250V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Off-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.6 Sec ~ 60 Min Delay 3A @ 250VAC Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.6 Sec ~ 60 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | PC Pin | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥945.06000 | ¥945.06 |