H3DK-S2 AC/DC24-240 | ||
---|---|---|
DigiKey Part Number | Z9610-ND | |
Manufacturer | ||
Manufacturer Product Number | H3DK-S2 AC/DC24-240 | |
Description | RELAY TIME DELAY 1200HR 5A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1200 Hrs Delay 5A @ 250VAC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | H3DK-S2 AC/DC24-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 1200 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.33000 | ¥925.33 |
10 | ¥873.95400 | ¥8,739.54 |
100 | ¥719.72680 | ¥71,972.68 |