H3DK-HBL AC/DC24-48 | ||
---|---|---|
DigiKey Part Number | Z3505-ND | |
Manufacturer | ||
Manufacturer Product Number | H3DK-HBL AC/DC24-48 | |
Description | RELAY TIME DELAY 120 SEC 5A 250V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | H3DK-HBL AC/DC24-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.52000 | ¥1,223.52 |
10 | ¥1,151.56100 | ¥11,515.61 |