H3DK-G AC/DC24-240 | ||
---|---|---|
DigiKey Part Number | Z3506-ND | |
Manufacturer | ||
Manufacturer Product Number | H3DK-G AC/DC24-240 | |
Description | RELAY TIME DELAY 120 SEC 5A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | H3DK-G AC/DC24-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.58000 | ¥823.58 |
10 | ¥777.81700 | ¥7,778.17 |
100 | ¥640.55710 | ¥64,055.71 |