H3CRA8EACDC2448Q1 | ||
---|---|---|
DigiKey Part Number | H3CRA8EACDC2448Q1-ND | |
Manufacturer | ||
Manufacturer Product Number | H3CRA8EACDC2448Q1 | |
Description | RELAY TIME DELAY 300HR 5A 250V | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - |