H3CA-8H AC100/110/120 | ||
---|---|---|
DigiKey Part Number | Z2378-ND | |
Manufacturer | ||
Manufacturer Product Number | H3CA-8H AC100/110/120 | |
Description | RELAY TIME DELAY 9990HR 3A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9990 Hrs Delay 3A @ 250VAC Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | H3CA-8H AC100/110/120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 9990 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,908.29000 | ¥1,908.29 |
10 | ¥1,789.03200 | ¥17,890.32 |
25 | ¥1,669.76760 | ¥41,744.19 |
50 | ¥1,610.13220 | ¥80,506.61 |