G9SX-AD322-T150-RT DC24 | ||
---|---|---|
DigiKey Part Number | G9SX-AD322-T150-RTDC24-ND | |
Manufacturer | ||
Manufacturer Product Number | G9SX-AD322-T150-RT DC24 | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (6) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Features | Delay Time 0 ~ 150sec, Logical AND I/O | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,448.91000 | ¥4,448.91 |