G3TB-OD201P-US DC5-24 | ||
---|---|---|
DigiKey Part Number | G3TB-OD201P-USDC5-24-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TB-OD201P-US DC5-24 | |
Description | DC OUTPUT MODULE 1.5A | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 1.5A 40 ~ 200VDC Output 5 ~ 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5 ~ 24VDC | |
Current - Input | 5 mA | |
Voltage - Output | 40 ~ 200VDC | |
Current - Output | 1.5A | |
Turn On Time | 0.50ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) |