G3R-IDZR1SN-UTU DC12-24 | ||
---|---|---|
DigiKey Part Number | G3R-IDZR1SN-UTUDC12-24-ND | |
Manufacturer | ||
Manufacturer Product Number | G3R-IDZR1SN-UTU DC12-24 | |
Description | SOLID STATE RELAY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | DC Input Module Output Module 100mA 4 ~ 32VDC Output 12 ~ 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 12 ~ 24VDC | |
Current - Input | 8 mA | |
Voltage - Output | 4 ~ 32VDC | |
Current - Output | 100mA | |
Turn On Time | 100µs | |
Turn Off Time | 100µs | |
Features | Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.23000 | ¥334.23 |