G3PE-535B-3H DC12-24 | ||
---|---|---|
DigiKey Part Number | Z9501-ND | |
Manufacturer | ||
Manufacturer Product Number | G3PE-535B-3H DC12-24 | |
Description | RELAY SSR 35A 3PH NO HT SINK 3PL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G3PE-535B-3H DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,878.06000 | ¥2,878.06 |
10 | ¥2,686.16200 | ¥26,861.62 |
25 | ¥2,590.22400 | ¥64,755.60 |