G3PE-525B-2N DC12-24 | ||
---|---|---|
DigiKey Part Number | Z3483-ND | |
Manufacturer | ||
Manufacturer Product Number | G3PE-525B-2N DC12-24 | |
Description | RELAY SSR 25A 3PH DIN MNT 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G3PE-525B-2N DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,002.47000 | ¥2,002.47 |
10 | ¥1,868.96200 | ¥18,689.62 |
25 | ¥1,802.21080 | ¥45,055.27 |
50 | ¥1,775.51240 | ¥88,775.62 |