G3PE-215B-2H DC12-24 | ||
---|---|---|
DigiKey Part Number | Z9490-ND | |
Manufacturer | ||
Manufacturer Product Number | G3PE-215B-2H DC12-24 | |
Description | RELAY SSR 15A 3PH NO HT SINK 2PL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G3PE-215B-2H DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 15 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,194.44000 | ¥1,194.44 |
10 | ¥1,124.18300 | ¥11,241.83 |
25 | ¥1,053.92520 | ¥26,348.13 |
50 | ¥983.66360 | ¥49,183.18 |