G3MC-202P-VD DC12 | ||
---|---|---|
DigiKey Part Number | Z7472-ND | |
Manufacturer | ||
Manufacturer Product Number | G3MC-202P-VD DC12 | |
Description | SSR RELAY SPST-NO 2A 75-264V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.79000 | ¥80.79 |