FLV-TCC4 | ||
---|---|---|
DigiKey Part Number | FLV-TCC4-ND | |
Manufacturer | ||
Manufacturer Product Number | FLV-TCC4 | |
Description | CONTROLLER LIGHTING CAM MNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Controller 12VDC, 24VDC | |
EDA/CAD Models | FLV-TCC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 4 | |
Voltage - Supply | 12VDC, 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,066.25000 | ¥9,066.25 |