ER6022-031M | ||
---|---|---|
DigiKey Part Number | 44506-5050-ND | |
Manufacturer | ||
Manufacturer Product Number | ER6022-031M | |
Description | CABLE PULL SWITCH 3NC 6A 120V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | 12746gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,911.38000 | ¥2,911.38 |