EE-SX954-W 1M | |
---|---|
DigiKey Part Number | Z4371-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX954-W 1M |
Description | SENSOR OPT SLOT NPN MODULE 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX954-W 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.40000 | ¥257.40 |
10 | ¥214.51800 | ¥2,145.18 |
25 | ¥190.00320 | ¥4,750.08 |
100 | ¥183.87570 | ¥18,387.57 |