EE-SPY301 | ||
---|---|---|
DigiKey Part Number | Z11205-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SPY301 | |
Description | SENSOR OPT REFLECT 5MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" (5mm) White Paper Module, Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SPY301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective, Diffuse | |
Sensing Object | White Paper | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Supports Connection With PLCs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.82000 | ¥542.82 |
10 | ¥457.09700 | ¥4,570.97 |
100 | ¥414.24670 | ¥41,424.67 |