E8Y-A5C | ||
---|---|---|
DigiKey Part Number | E8Y-A5C-ND | |
Manufacturer | ||
Manufacturer Product Number | E8Y-A5C | |
Description | SENSOR PRESSURE DIFF 0-5KPA NPN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E8Y-A5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.73PSI (5kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 0.18" (4.5mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,812.24000 | ¥4,812.24 |