E8AA-M05 | ||
---|---|---|
DigiKey Part Number | E8AA-M05-ND | |
Manufacturer | ||
Manufacturer Product Number | E8AA-M05 | |
Description | SENSR PRESSUR 0-500KPA .004-.02A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 72.52PSI (500kPa) | |
Output Type | Wheatstone Bridge | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 142.14PSI (980kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |