E6C2-CWZ3E 1200P/R 2M | ||
---|---|---|
DigiKey Part Number | E6C2-CWZ3E1200P/R2M-ND | |
Manufacturer | ||
Manufacturer Product Number | E6C2-CWZ3E 1200P/R 2M | |
Description | ROTARY ENCODER OPT 1200PPR 2M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E6C2-CWZ3E 1200P/R 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1200 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,273.85000 | ¥5,273.85 |